
* Images are for reference only
U423 TO-78 7L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- U423 TO-78 7L
- JLCPCB Part #
- C3753167
- Package
- TO-78-7
- Description
- -55℃~+150℃ 2 N-Channel 3pF 40V 500mW TO-78-7 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4175
200+
$5.1931
500+
$5.0110
1000+
$4.9208
Related Products

U421 TO-78 7L
Linear Integrated Systems
$15.0765

U422 TO-78 7L
Linear Integrated Systems
$14.6336

U423 TO-78 7L ROHS
Linear Integrated Systems
$27.6870

U421 TO-78 7L ROHS
Linear Integrated Systems
$31.1001

U422 TO-78 7L ROHS
Linear Integrated Systems
$30.1852

LS844 TO-71 6L
Linear Integrated Systems
$7.6543
Welcome back, may I help you?