
* Images are for reference only
SST308 SOT-23 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST308 SOT-23 3L
- JLCPCB Part #
- C3753057
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 25V 350mW 35Ω 4pF SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4210
200+
$0.9375
500+
$0.9053
1000+
$0.8876
Welcome back, may I help you?