This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

U421 TO-78 7L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
U421 TO-78 7L ROHS
JLCPCB Part #
C17384229
Package
TO-78-7
Description
-55℃~+150℃ 1mA 2 N-Channel 2V 3pF 40V 500mW N-Channel TO-78-7 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.0964
200+ $12.4077
500+ $11.9938
1000+ $11.7892
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons