This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

U403 TO-71 6L

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
U403 TO-71 6L
JLCPCB Part #
C3753044
Package
TO-71-6
Description
-55℃~+125℃ 1.5pF 2 N-Channel 300mW 4pF 500mV 500uA 50V N-Channel TO-71-6 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1547
200+ $2.3823
500+ $2.2986
1000+ $2.2567
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons