
* Images are for reference only
AD504LH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD504LH
- JLCPCB Part #
- C4367669
- Package
- TO-99
- Description
- 0℃~+70℃ 1 120V/ms 120dB 25mA 2uV/℃ 300kHz 500uV 80nA TO-99 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5261
200+
$19.9404
500+
$19.2404
1000+
$18.8937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?