This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD504SH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD504SH
JLCPCB Part #
C4366284
Package
TO-99
Description
-55℃~+125℃ 1 120V/ms 120dB 25mA 2uV/℃ 300kHz 500uV 80nA TO-99 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.5299
200+ $19.9419
500+ $19.2419
1000+ $18.8951

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons