
* Images are for reference only
LT6014IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6014IDD#PBF
- JLCPCB Part #
- C672773
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 0.2V/us 1.4MHz 150pA 2 20mA DFN-8-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1981
200+
$2.0126
500+
$1.9417
1000+
$1.9062
Related Products
Welcome back, may I help you?