
LTC1558CS8-3.3#TRPBF
- Manufacturer
- MFR.Part #
- LTC1558CS8-3.3#TRPBF
- JLCPCB Part #
- C7457728
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1.2V 2.9V~3.465V 900mV Trickle charging、Automatic recharge、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection SO-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Charging Saturation Voltage | 1.2V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.9V~3.465V | |
| Number of Cells | 1 | |
| End-Off Voltage | 900mV | |
| Features | Trickle charging、Automatic recharge、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection |

* Images are for reference only
LTC1558CS8-3.3#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC1558CS8-3.3#TRPBF
- JLCPCB Part #
- C7457728
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1.2V 2.9V~3.465V 900mV Trickle charging、Automatic recharge、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection SO-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LTC1558CS8-3.3#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC1558CS8-3.3#TRPBF
- JLCPCB Part #
- C7457728
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1.2V 2.9V~3.465V 900mV Trickle charging、Automatic recharge、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection SO-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1558CS8-3.3#TRPBF Specifications
LTC1558CS8-3.3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Charging Saturation Voltage | 1.2V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.9V~3.465V | |
| Number of Cells | 1 | |
| End-Off Voltage | 900mV | |
| Features | Trickle charging、Automatic recharge、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1558CS8-3.3#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1558CS8-3.3#TRPBF Documents
LTC1558CS8-3.3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1558CS8-3.3#TRPBF Datasheet (PDF)
LTC1558CS8-3.3#TRPBF Schematic Symbol & PCB Footprint
The LTC1558CS8-3.3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.