
* Images are for reference only
AD518SH/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD518SH/883B
- JLCPCB Part #
- C4370046
- Package
- TO-99
- Description
- -20V~20V -55℃~+125℃ 1 20uV/℃ 400nA 40V 50V/us 6mV 80dB TO-99 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.4931
200+
$17.6049
500+
$16.9865
1000+
$16.6805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?