
* Images are for reference only
LT3492EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3492EFE#PBF
- JLCPCB Part #
- C670730
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 3 330kHz~2.1MHz 3V~30V 600mA Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM SEPIC、Buck、Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$6.9586
10+
$6.8054
30+
$6.7038
100+
$6.6006
Related Products
Welcome back, may I help you?