This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1306Q-4R7MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1306Q-4R7MT
JLCPCB Part #
C3223004
Package
SMD,13.5x12.6mm
Description
17A 21A 4.7uH 8mΩ AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5141
200+ $0.5864
500+ $0.5654
1000+ $0.5558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons