
* Images are for reference only
AMDLA1306Q-R47MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMDLA1306Q-R47MT
- JLCPCB Part #
- C3224290
- Package
- SMD,13.5x12.6mm
- Description
- 1.02mΩ 35A 470nH 58A AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5147
200+
$0.5866
500+
$0.5656
1000+
$0.5560
Related Products
Welcome back, may I help you?