This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIML-0805HC-4R7M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIML-0805HC-4R7M-T
JLCPCB Part #
C7214044
Package
0805
Description
100mA 250mΩ 35MHz 4.7uH ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2285
200+ $0.0912
500+ $0.0882
1000+ $0.0867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons