This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AST3TDATACJ5-10.0000MHZT5

Extended
Manufacturer
Abracon LLC
MFR.Part #
AST3TDATACJ5-10.0000MHZT5
JLCPCB Part #
C6126446
Package
SMD7050-4P
Description
-40℃~+105℃ 10MHz 10mA 3.3V CMOS ±50ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.4301
200+ $40.8708
500+ $39.5052
1000+ $38.8297
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons