
* Images are for reference only
EGD2GM3R3E09OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGD2GM3R3E09OT
- JLCPCB Part #
- C721098
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 3.3uF 400V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0440
300+
$0.0385
1000+
$0.0290
5000+
$0.0257
10000+
$0.0240
Related Products
Welcome back, may I help you?