
* Images are for reference only
ERE1HM101F12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1HM101F12OT
- JLCPCB Part #
- C106500
- Package
- Plugin,D8xL12mm
- Description
- 100uF 12mm 3.5mm 3000hrs@105℃ 50V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0385
500+
$0.0325
1000+
$0.0285
5000+
$0.0253
10000+
$0.0237
Related Products