
* Images are for reference only
SXT2248DC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC16-25.000M
- JLCPCB Part #
- C7384162
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 25MHz 80Ω 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2313
200+
$0.4922
500+
$0.4761
1000+
$0.4680
Related Products

SXT3248DC16-25.000M
Suntsu Electronics, Inc.
$0.8795

SXT2248DC16-20.000M
Suntsu Electronics, Inc.
$1.2813

SXT2248DA16-25.000M
Suntsu Electronics, Inc.
$1.2039

SXT2248EC17-12.000M
Suntsu Electronics, Inc.
$0.9812

SXT22415DB27-19.200M
Suntsu Electronics, Inc.
$1.2507

SXT22413BB48-22.1184M
Suntsu Electronics, Inc.
$1.2281
Welcome back, may I help you?