
* Images are for reference only
SXT32416CA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CA07-14.31818M
- JLCPCB Part #
- C6324265
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 16pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6697
200+
$0.2679
500+
$0.2599
1000+
$0.2550
Related Products

SXT22416CA07-14.31818M
Suntsu Electronics, Inc.
$1.1619

SXT32415CA07-14.31818M
Suntsu Electronics, Inc.
$0.6697

SXT32416AA07-14.31818M
Suntsu Electronics, Inc.
$0.6278

SXT32410BB38-48.000M
Suntsu Electronics, Inc.
$0.7391

SXT3248FB16-25.000M
Suntsu Electronics, Inc.
$0.9602

SXT3248FC48-20.000M
Suntsu Electronics, Inc.
$0.9763
Welcome back, may I help you?