
* Images are for reference only
SXT32410ED16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED16-27.000M
- JLCPCB Part #
- C5957134
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 27MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9421
200+
$0.3759
500+
$0.3630
1000+
$0.3582
Related Products

SXT32410ED16-26.000M
Suntsu Electronics, Inc.
$0.9228

SXT32410DD16-27.000M
Suntsu Electronics, Inc.
$0.8534

SXT32410EC16-27.000M
Suntsu Electronics, Inc.
$0.9195

SXT32412CB27-13.000M
Suntsu Electronics, Inc.
$1.0260

FL2400199
Diodes Incorporated
$0.2181

SXT32410EE16-13.560M
Suntsu Electronics, Inc.
$0.5872
Welcome back, may I help you?