
* Images are for reference only
SXT21412FC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC07-22.1184M
- JLCPCB Part #
- C6691670
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 12pF 22.1184MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3821
200+
$0.5529
500+
$0.5336
1000+
$0.5239
Related Products

SXT21412EC07-22.1184M
Suntsu Electronics, Inc.
$1.3258

SXT21412CC07-22.1184M
Suntsu Electronics, Inc.
$1.4255

SXT21412FD07-22.1184M
Suntsu Electronics, Inc.
$1.3949

SXT21418FB07-37.400M
Suntsu Electronics, Inc.
$1.2824

SXT21412DB16-27.120M
Suntsu Electronics, Inc.
$1.2969

830108213109
Wurth Elektronik
$0.6541