
* Images are for reference only
SXT22417DC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC38-18.432M
- JLCPCB Part #
- C6519517
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 17pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1926
200+
$0.4761
500+
$0.4600
1000+
$0.4519
Related Products

SXT22417EC38-18.432M
Suntsu Electronics, Inc.
$1.2378

SXT22417DA38-18.432M
Suntsu Electronics, Inc.
$1.1700

SXT32417DC38-18.432M
Suntsu Electronics, Inc.
$0.7520

SXT2248EE16-16.000M
Suntsu Electronics, Inc.
$0.8908

SXT22412EA07-13.560M
Suntsu Electronics, Inc.
$1.1571

SXT2248ED27-38.400M
Suntsu Electronics, Inc.
$1.4637
Welcome back, may I help you?