
* Images are for reference only
SXT21410FC38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC38-30.000M
- JLCPCB Part #
- C6310085
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 30MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2857
200+
$0.5130
500+
$0.4969
1000+
$0.4872
Related Products

SXT21410FC38-20.000M
Suntsu Electronics, Inc.
$2.3697

SXT21410FA38-30.000M
Suntsu Electronics, Inc.
$1.2583

SXT21410FC48-30.000M
Suntsu Electronics, Inc.
$1.2873

SXT21410EB17-24.000M
Suntsu Electronics, Inc.
$2.3197

SXT21411CA16-16.384M
Suntsu Electronics, Inc.
$1.0437

SXT2148AA38-16.000M
Suntsu Electronics, Inc.
$1.0663
Welcome back, may I help you?