
* Images are for reference only
SXT22413BB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB48-22.1184M
- JLCPCB Part #
- C5774880
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 22.1184MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2227
200+
$0.4885
500+
$0.4724
1000+
$0.4644
Related Products

SXT22415BB48-22.1184M
Suntsu Electronics, Inc.
$0.9640

SXT22414BB48-22.1184M
Suntsu Electronics, Inc.
$1.2227

SXT32413BB48-22.1184M
Suntsu Electronics, Inc.
$1.2227

CXAF-025000-2-AL-00
AKER
$0.3293

SXT22412FD07-18.432M
Suntsu Electronics, Inc.
$1.7481

SXT22416CA16-14.31818M
Suntsu Electronics, Inc.
$1.1600
Welcome back, may I help you?