This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP682M025C1P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP682M025C1P3
JLCPCB Part #
C7316894
Package
Plugin,D25xL25mm
Description
-40℃~+105℃ 10mm 2.4A@120Hz 25V 25mm 25mm 3000hrs@105℃ 6800uF 88mΩ@120Hz ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0189
200+ $1.2050
500+ $1.1649
1000+ $1.1456
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons