
* Images are for reference only
SXT22411AA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA07-27.000M
- JLCPCB Part #
- C7098642
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9960
200+
$0.7965
500+
$0.7707
1000+
$0.7578
Related Products

SXT22417AA07-27.000M
Suntsu Electronics, Inc.
$1.0899

SXT22415AA07-27.000M
Suntsu Electronics, Inc.
$1.0899

SXT32411AA07-27.000M
Suntsu Electronics, Inc.
$0.6482

SXT22418EE07-13.000M
Suntsu Electronics, Inc.
$1.0142

SXT22418FA07-24.000M
Suntsu Electronics, Inc.
$1.1093

C2E-12.000-10-1520-M
AKER
$1.1270
Welcome back, may I help you?