
* Images are for reference only
SXT21410FE16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FE16-25.000M
- JLCPCB Part #
- C6310135
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 120Ω 25MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2569
200+
$0.5028
500+
$0.4851
1000+
$0.4770
Related Products

SXT21410FE16-27.000M
Suntsu Electronics, Inc.
$1.3036

SXT21410FA16-25.000M
Suntsu Electronics, Inc.
$1.2053

SXT21410FE16-24.000M
Suntsu Electronics, Inc.
$2.9278

SXT2148ED16-16.000M
Suntsu Electronics, Inc.
$1.2311

SXT21413BA16-40.000M
Suntsu Electronics, Inc.
$1.3890

SXT21418CA17-20.000M
Suntsu Electronics, Inc.
$1.1618
Welcome back, may I help you?