
* Images are for reference only
SXT3248BA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA16-12.000M
- JLCPCB Part #
- C7053436
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0425
200+
$0.4164
500+
$0.4035
1000+
$0.3954
Related Products

SXT3248FA16-12.000M
Suntsu Electronics, Inc.
$1.2232

SXT3248BA17-12.000M
Suntsu Electronics, Inc.
$1.0457

SXT3248BA16-52.000M
Suntsu Electronics, Inc.
$0.9392

SXT32418FB38-52.000M
Suntsu Electronics, Inc.
$1.0941

SXT32413BA16-48.000M
Suntsu Electronics, Inc.
$0.9570

SXT32410DA07-14.31818M
Suntsu Electronics, Inc.
$1.0780
Welcome back, may I help you?