
* Images are for reference only
SXT22415AA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA07-27.000M
- JLCPCB Part #
- C5947240
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 15pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0915
200+
$0.4360
500+
$0.4215
1000+
$0.4150
Related Products

SXT22415AA07-20.000M
Suntsu Electronics, Inc.
$0.8735

SXT32415AA07-27.000M
Suntsu Electronics, Inc.
$0.6491

SXT22410AA07-27.000M
Suntsu Electronics, Inc.
$1.9989

SXT22412EA27-25.000M
Suntsu Electronics, Inc.
$1.0560

SXT22416DD17-50.000M
Suntsu Electronics, Inc.
$1.3951

C2E-32.000-8-1530-X-M
AKER
$1.1287
Welcome back, may I help you?