
* Images are for reference only
SXT22412FA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA17-18.432M
- JLCPCB Part #
- C7380006
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 12pF 18.432MHz ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7217
200+
$0.6878
500+
$0.6636
1000+
$0.6523
Related Products

SXT22412FA16-18.432M
Suntsu Electronics, Inc.
$1.7201

SXT22412DA17-18.432M
Suntsu Electronics, Inc.
$1.6203

SXT22412FD17-18.432M
Suntsu Electronics, Inc.
$1.7555

SXT22418CA48-24.576M
Suntsu Electronics, Inc.
$2.4996

SXT22419DB16-25.000M
Suntsu Electronics, Inc.
$0.7796

SXT22416BA07-16.384M
Suntsu Electronics, Inc.
$0.9873
Welcome back, may I help you?