
* Images are for reference only
SXT32410FC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC38-14.31818M
- JLCPCB Part #
- C7105536
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 10pF 14.31818MHz ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2723
200+
$0.5083
500+
$0.4922
1000+
$0.4826
Related Products

SXT32410FE38-14.31818M
Suntsu Electronics, Inc.
$1.3077

SXT32410FD38-14.31818M
Suntsu Electronics, Inc.
$1.2900

SXT32410DC38-14.31818M
Suntsu Electronics, Inc.
$1.1195

SXT3247AA48-19.6608M
Suntsu Electronics, Inc.
$0.7415

SXT32418FD48-40.000M
Suntsu Electronics, Inc.
$1.0906

SXT32417DD48-18.432M
Suntsu Electronics, Inc.
$0.7721