
* Images are for reference only
SXT22418EE07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE07-13.000M
- JLCPCB Part #
- C6255024
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0156
200+
$0.4053
500+
$0.3924
1000+
$0.3859
Related Products

SXT22418EE07-16.000M
Suntsu Electronics, Inc.
$1.0011

SXT22418EB07-13.000M
Suntsu Electronics, Inc.
$0.9850

SXT22418EE07-12.000M
Suntsu Electronics, Inc.
$1.1400

SXT22419BB17-24.576M
Suntsu Electronics, Inc.
$2.5317

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8865

SXT22410CB38-20.000M
Suntsu Electronics, Inc.
$0.9252
Welcome back, may I help you?