This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4AW-48D12H6

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4AW-48D12H6
JLCPCB Part #
C6941433
Package
DIP,31.8x20.3mm
Description
-40℃~+71℃ 10.2mm 100kHz 120mVp-p 12V 18V~72V 2 20.3mm 250mA 250uF 31.8mm 83% 8mA ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.6520
200+ $29.3886
500+ $28.4060
1000+ $27.9211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons