This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ6400DG-01-AEC1-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ6400DG-01-AEC1-LF-Z
JLCPCB Part #
C6909652
Package
QFN-6(2x2)
Description
-40℃~+125℃ 1 2.65V 230.4ms 250uA 3V~16V Active Low Open-drain Simple Reset/Power-On Reset QFN-6(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 55

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $2.2605
100+ $1.8989
500+ $1.5888
1000+ $1.2918
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons