
* Images are for reference only
MP4568GQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4568GQ-P
- JLCPCB Part #
- C134281
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 100mA 4.5V~45V Buck Buck Built-in Yes QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3489
10+
$3.2750
30+
$3.2252
100+
$2.9170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?