This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6400DG-33-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6400DG-33-LF-P
JLCPCB Part #
C5800401
Package
QFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.8V~6V 3.07V Active Low Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4191
10+ $0.3324
30+ $0.2954
100+ $0.2505
500+ $0.2296
1000+ $0.2168
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons