
* Images are for reference only
MP4423HGQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4423HGQ-Z
- JLCPCB Part #
- C114136
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(TJ) 1 3A 410kHz 4V~36V 800mV~32.4V Adjustable Buck Buck Built-in Yes QFN-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4374
50+
$3.0168
100+
$2.7454
500+
$2.4725
1000+
$2.1193
3000+
$2.0246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?