
* Images are for reference only
MP6400DG-25-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6400DG-25-LF-P
- JLCPCB Part #
- C7231719
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.8V~6V 2.1ms 2.33V Active Low Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4206
10+
$0.3336
30+
$0.2965
100+
$0.2514
500+
$0.2305
1000+
$0.2176
Related Products
Welcome back, may I help you?