
MP6400DG-12-LF-Z
- Manufacturer
- MFR.Part #
- MP6400DG-12-LF-Z
- JLCPCB Part #
- C6993342
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.12V 1.8V~6V Active Low Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-6(2x2) | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 10s | |
| Threshold Voltage | 1.12V | |
| Voltage - Supply | 1.8V~6V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.6uA | |
| Reset Active Level | Active Low |

* Images are for reference only
MP6400DG-12-LF-Z
Extended- Manufacturer
- MFR.Part #
- MP6400DG-12-LF-Z
- JLCPCB Part #
- C6993342
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.12V 1.8V~6V Active Low Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MP6400DG-12-LF-Z
Extended- Manufacturer
- MFR.Part #
- MP6400DG-12-LF-Z
- JLCPCB Part #
- C6993342
- Package
- QFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.12V 1.8V~6V Active Low Open Drain Voltage Monitor Yes QFN-6(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6400DG-12-LF-Z Specifications
MP6400DG-12-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-6(2x2) | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 10s | |
| Threshold Voltage | 1.12V | |
| Voltage - Supply | 1.8V~6V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.6uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6400DG-12-LF-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6400DG-12-LF-Z Documents
MP6400DG-12-LF-Z datasheets or manufacturer documentation.
Datasheet: MP6400DG-12-LF-Z Datasheet (PDF)
MP6400DG-12-LF-Z Schematic Symbol & PCB Footprint
The MP6400DG-12-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.