
* Images are for reference only
MPQ2013AGG-5-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2013AGG-5-AEC1-P
- JLCPCB Part #
- C6228734
- Package
- QFN-6(2x2)
- Description
- -40℃~+150℃ 1 40V Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection QFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5587
10+
$0.4541
30+
$0.4009
100+
$0.3494
500+
$0.3188
1000+
$0.3027
Related Products