* Images are for reference only
550C562T400DP2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C562T400DP2B
- JLCPCB Part #
- C6822559
- Package
- Plugin
- Description
- 400V 5600uF -10%~+50% 36.96A@10kHz 21mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
550C562T400DP2B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C562T400DP2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C562T400DP2B symbol, PCB footprint from the free EasyEDA PCB design tool.
550C562T400DP2B datasheets or manufacturer documentation.
Datasheet: 550C562T400DP2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150564J63DB
Cornell Dubilier Electronics
$1.887
-
WBR3000-35A
Cornell Dubilier Electronics
$19.3275
-
BLH556K451C064
Cornell Dubilier Electronics
$12.615
-
MLSH112M060JK0C
Cornell Dubilier Electronics
$144.882
-
CMR07F512FODR
Cornell Dubilier Electronics
$142.2465
-
MC12FD101J-F
Cornell Dubilier Electronics
$2.409