
* Images are for reference only
IS65C1024AL-45TLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS65C1024AL-45TLA3-TR
- JLCPCB Part #
- C6644108
- Package
- TSOPI-32
- Description
- -40℃~+125℃ 1Mbit 35mA 4.5V~5.5V 45ns 45uA Auto power-down function Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8677
200+
$3.1394
500+
$3.0350
1500+
$2.9836
Welcome back, may I help you?