This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C4008-55TINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C4008-55TINTR
JLCPCB Part #
C6125241
Package
TSOPI-32
Description
-40℃~+85℃ 2.7V~5.5V 30mA 4Mbit 4uA 55ns Parallel Port (Parallel) TSOPI-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5379
200+ $4.2046
500+ $4.0648
1500+ $3.9957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons