This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV5128EALL-55TLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV5128EALL-55TLI
JLCPCB Part #
C6061630
Package
TSOPI-32
Description
-40℃~+85℃ 1.65V~2.2V 10uA 22mA 4Mbit 55ns Parallel Port (Parallel) TSOPI-32 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 156

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0384
156+ $3.6070
468+ $3.4860
936+ $3.4263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons