
* Images are for reference only
R1LV0108ESA-7SR#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV0108ESA-7SR#S0
- JLCPCB Part #
- C7036430
- Package
- TSOPI-32
- Description
- 0℃~+70℃ 10uA 1Mbit 2.7V~3.6V 25mA 70ns Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8137
200+
$1.1226
500+
$1.0856
1000+
$1.0678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?