This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS42S81600E-6TL-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS42S81600E-6TL-TR
JLCPCB Part #
C20493283
Package
54-TSOP II
Description
-40℃~+85℃ 128Mbit 166MHz 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1015
200+ $4.8290
500+ $4.6680
1500+ $4.5890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons