
* Images are for reference only
MC12CF070C-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CF070C-F
- JLCPCB Part #
- C6589691
- Package
- 1210
- Description
- -55℃~+125℃ 1kV 2mm 3.2mm 7pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8811
200+
$4.7412
500+
$4.5822
1000+
$4.5050
Related Products

MC12CF020C-F
Cornell Dubilier Electronics
$10.8673

MC12CF090C-F
Cornell Dubilier Electronics
$11.8811

MC12CF070D-F
Cornell Dubilier Electronics
$10.5170

MC12CF050C-F
Cornell Dubilier Electronics
$8.8349

MC12FF500F-F
Cornell Dubilier Electronics
$5.3196

MC12CD010D-F
Cornell Dubilier Electronics
$4.8489
Welcome back, may I help you?