
* Images are for reference only
MC12CF070D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CF070D-F
- JLCPCB Part #
- C6589695
- Package
- 1210
- Description
- -55℃~+125℃ 1kV 2mm 3.2mm 7pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5156
200+
$4.1960
500+
$4.0562
1000+
$3.9872
Related Products

MC12CD070D-F
Cornell Dubilier Electronics
$5.5888

MC12CF030D-F
Cornell Dubilier Electronics
$10.5156

MC12CF020D-F
Cornell Dubilier Electronics
$8.1205

MC12FF390J-F
Cornell Dubilier Electronics
$9.9004

MC12ED200G-F
Cornell Dubilier Electronics
$11.3943

MC12CD060C-TF
Cornell Dubilier Electronics
$7.3976