
* Images are for reference only
MC12FF500F-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FF500F-F
- JLCPCB Part #
- C7225201
- Package
- 1210
- Description
- -55℃~+125℃ 1kV 2mm 3.2mm 50pF ±1% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3411
200+
$2.1326
500+
$2.0600
1000+
$2.0261
Related Products

MC12FF500G-F
Cornell Dubilier Electronics
$11.6193

MC12FF500J-F
Cornell Dubilier Electronics
$4.4716

MC12FD510F-F
Cornell Dubilier Electronics
$14.2261

MC12CF060C-F
Cornell Dubilier Electronics
$11.9291

MC12CF100D-F
Cornell Dubilier Electronics
$7.7108

MC12FA680J-F
Cornell Dubilier Electronics
$5.2136
Welcome back, may I help you?