This website requires JavaScript.
no-image

* Images are for reference only

MC22FA112J-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC22FA112J-F
JLCPCB Part #
C6903359
Package
2220
Description
-55℃~+125℃ 1.1nF 100V 2mm 5.7mm ±5% 2220 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9185
200+ $5.5536
500+ $5.3684
1000+ $5.2766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons