
* Images are for reference only
CGS102T350V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS102T350V4C
- JLCPCB Part #
- C6483546
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 1000uF 104.78mm 140mΩ@120Hz 3.7A@120Hz 350V 50.8mm Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.6805
200+
$51.3443
500+
$49.6299
1000+
$48.7807
Related Products

CGS162T350V4C
Cornell Dubilier Electronics
$60.3322

CGS192T350V4C
Cornell Dubilier Electronics
$74.4633

CGS142T450V4C
Cornell Dubilier Electronics
$78.8719

CGS482T200V4C
Cornell Dubilier Electronics
$62.5461

CGS123U075V4C
Cornell Dubilier Electronics
$56.1492

CGS913U016V4C
Cornell Dubilier Electronics
$39.8396
Welcome back, may I help you?